1610570000 | Weidmüller

Pin header, 10 pole, pitch 5.08 mm, straight, orange, 1610570000

Order No.: 51P7492
EAN: 4008190128180
MPN:
1610570000
BLC 5.08/10/180R OR BX
1610570000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.8921 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1610570000, Weidmüller

Printed circuit board connectors, male header, closed sides, 5.08 mm, no. of poles: 10, orange, box

Socket connector for conductor connection in crimp connection technology. The female connectors provide space for labeling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 400 V
Rated current 21 A
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin RO
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes