1610550000 | Weidmüller
Pin header, 8 pole, pitch 5.08 mm, straight, orange, 1610550000
Order No.: 51P7490
EAN: 4008190080563
MPN:
1610550000
BLC 5.08/08/180R OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5708 €
50 pcs.
1.4161 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1610550000, Weidmüller
Printed circuit board connectors, male header, closed sides, 5.08 mm, no. of poles: 8, orange, box
Socket connector for conductor connection in crimp connection technology. The female connectors provide space for labeling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 400 V | |
| Rated current | 21 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |