1610490000 | Weidmüller
Pin header, 2 pole, pitch 5.08 mm, straight, orange, 1610490000
Order No.: 51P7484
EAN: 4008190057114
MPN:
1610490000
BLC 5.08/02/180R OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1610490000, Weidmüller
Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 2, orange, box
Socket connector for conductor connection in crimp connection technology. The female connectors provide space for labeling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 400 V | |
| Rated current | 21 A | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |