1607500000 | Weidmüller
Pin header, 2 pole, pitch 3.5 mm, straight, orange, 1607500000
Order No.: 51P7376
EAN: 4008190180317
MPN:
1607500000
SL 3.50/02/180F 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available: 99 pcs.
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2257 €
50 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1607500000, Weidmüller
PCB connector, flange, THT solder termination, 3.50 mm, no. of poles: 2, 180°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |