1607170000 | Weidmüller
Pin header, 15 pole, pitch 3.5 mm, angled, orange, 1607170000
Order No.: 51P7374
EAN: 4008190022563
MPN:
1607170000
SL 3.50/15/90F 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Available in 6 Days: 250 pcs. - if ordered today
Male connector, 1607170000, Weidmüller
Printed Circuit Board Connector, Flange, THT Solder Termination, 3.50 mm, No. of Poles: 15, 90°, 3.2 mm, Tin Plated, Orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |