1607160000 | Weidmüller

Pin header, 14 pole, pitch 3.5 mm, angled, orange, 1607160000

Order No.: 51P7373
EAN: 4008190003340
MPN:
1607160000
SL 3.50/14/90F 3.2SN OR BX
1607160000 Weidmüller PCB Connection Systems Image 1
1607160000 Weidmüller PCB Connection Systems Image 2
1607160000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5938 €

Male connector, 1607160000, Weidmüller

PCB Connector, Flange, THT Solder Termination, 3.50 mm, No. of Poles: 14, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes