1607110000 | Weidmüller

Pin header, 9 pole, pitch 3.5 mm, angled, orange, 1607110000

Order No.: 51P7368
EAN: 4008190041854
MPN:
1607110000
SL 3.50/09/90F 3.2SN OR BX
1607110000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5700 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.2844 €
50 pcs.
2.9869 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1607110000, Weidmüller

PCB Connector, Flange, THT Solder Termination, 3.50 mm, No. of Poles: 9, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes