1607100000 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, angled, orange, 1607100000

Order No.: 51P7367
EAN: 4008190157661
MPN:
1607100000
SL 3.50/08/90F 3.2SN OR BX
1607100000 Weidmüller PCB Connection Systems Image 1
1607100000 Weidmüller PCB Connection Systems Image 2
1607100000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2606 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.9869 €
50 pcs.
2.7251 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1607100000, Weidmüller

PCB Connector, flange, THT solder termination, 3.50 mm, no. of poles: 8, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes