1607090000 | Weidmüller

Pin header, 7 pole, pitch 3.5 mm, angled, orange, 1607090000

Order No.: 51P7366
EAN: 4008190184216
MPN:
1607090000
SL 3.50/07/90F 3.2SN OR BX
1607090000 Weidmüller PCB Connection Systems Image 1
1607090000 Weidmüller PCB Connection Systems Image 2
1607090000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0583 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8203 €
50 pcs.
2.5585 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1607090000, Weidmüller

Printed Circuit Board Connector, flange, THT solder termination, 3.50 mm, no. of poles: 7, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes