1607050000 | Weidmüller

Pin header, 3 pole, pitch 3.5 mm, angled, orange, 1607050000

Order No.: 51P7362
EAN: 4008190055257
MPN:
1607050000
SL 3.50/03/90F 3.2SN OR BX
1607050000 Weidmüller PCB Connection Systems Image 1
1607050000 Weidmüller PCB Connection Systems Image 2
1607050000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5589 €
50 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1607050000, Weidmüller

Printed circuit board connector, flange, THT solder termination, 3.50 mm, no. of poles: 3, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes