1606730000 | Weidmüller

Socket header, 11 pole, pitch 3.5 mm, straight, orange, 1606730000

Order No.: 51P7355
EAN: 4008190159030
MPN:
1606730000
BL 3.50/11/180F SN OR BX
1606730000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3661 € *
Available in 6 Days: 72 pcs. - if ordered today
Total Price:
7.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3661 €

Female connector, 1606730000, Weidmüller

PCB connectors, flange, 3.50 mm, no. of poles: 11, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15