1606710000 | Weidmüller

Socket header, 9 pole, pitch 3.5 mm, straight, orange, 1606710000

Order No.: 51P7353
EAN: 4008190084202
MPN:
1606710000
BL 3.50/09/180F SN OR BX
1606710000 Weidmüller PCB Connection Systems Image 1
1606710000 Weidmüller PCB Connection Systems Image 2
1606710000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8786 €

Female connector, 1606710000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 9, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes