1606700000 | Weidmüller

Socket header, 8 pole, pitch 3.5 mm, straight, orange, 1606700000

Order No.: 51P7352
EAN: 4008190068257
MPN:
1606700000
BL 3.50/08/180F SN OR BX
1606700000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Available in 6 Days: 96 pcs. - if ordered today
Total Price:
5.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3312 €

Female connector, 1606700000, Weidmüller

PCB connectors, flange, 3.50 mm, no. of poles: 8, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes