1606650000 | Weidmüller

Socket header, 3 pole, pitch 3.5 mm, straight, orange, 1606650000

Order No.: 51P7347
EAN: 4008190123062
MPN:
1606650000
BL 3.50/03/180F SN OR BX
1606650000 Weidmüller PCB Connection Systems Image 1
1606650000 Weidmüller PCB Connection Systems Image 2
1606650000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Available: 97 pcs.
Available in 6 Days: 204 pcs. - if ordered today
Total Price:
2.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3562 €

Female connector, 1606650000, Weidmüller

PCB connector, flange, 3.50 mm, no. of poles: 3, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes