1605660000 | Weidmüller
Pin header, 15 pole, pitch 5.08 mm, angled, orange, 1605660000
Order No.: 51P7335
EAN: 4008190137588
MPN:
1605660000
SL 5.08/15/135B 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.7362 €
50 pcs.
4.3078 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1605660000, Weidmüller
Printed circuit board connector, male connector, dovetails for mounting blocks, THT solder termination, 5.08 mm, number of poles: 15, 135°, 3.2 mm, tin-plated.
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |