1605650000 | Weidmüller

Pin header, 14 pole, pitch 5.08 mm, angled, orange, 1605650000

Order No.: 51P7334
EAN: 4008190048150
MPN:
1605650000
SL 5.08/14/135B 3.2SN OR BX
1605650000 Weidmüller PCB Connection Systems Image 1
1605650000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7957 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.4149 €
50 pcs.
4.0222 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1605650000, Weidmüller

PCB connectors, male header, dovetails for mounting blocks, THT solder termination, 5.08 mm, no. of poles: 14, 135°, 3.2 mm, tin plated.

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes