1605500000 | Weidmüller

Pin header, 15 pole, pitch 3.5 mm, angled, orange, 1605500000

Order No.: 50P0368
EAN: 4008190188757
MPN:
1605500000
SL 3.50/15/90 4.5SN OR BX
1605500000 Weidmüller PCB Connection Systems Image 1
1605500000 Weidmüller PCB Connection Systems Image 2
1605500000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0341 €
50 pcs.
3.7723 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1605500000, Weidmüller

PCB plug-in connector, male header, open side, THT solder connection, 3.50 mm, Number of poles: 15, 90°, Solder pin length (l): 4.5 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes