1605150000 | Weidmüller
Pin header, 10 pole, pitch 3.5 mm, angled, orange, 1605150000
Order No.: 51P7315
EAN: 4008190183998
MPN:
1605150000
SL 3.50/10/90G 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available: 4 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0226 €
50 pcs.
2.7370 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1605150000, Weidmüller
Board Connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 10, 90°, 3.2 mm, tin plated, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |