1604910000 | Weidmüller
Pin header, 16 pole, pitch 3.5 mm, straight, orange, 1604910000
Order No.: 51P7306
EAN: 4008190034023
MPN:
1604910000
SL 3.50/16/180 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2479 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
10 pcs.
4.8195 €
50 pcs.
4.3911 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1604910000, Weidmüller
Printed Circuit Board Connector, open sided, THT solder termination, 3.50 mm, no. of poles: 16, 180°, 3.2 mm, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |