1604860000 | Weidmüller
Pin header, 11 pole, pitch 3.5 mm, straight, orange, 1604860000
Order No.: 51P7301
EAN: 4008190062507
MPN:
1604860000
SL 3.50/11/180 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4629 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1892 €
50 pcs.
2.9036 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1604860000, Weidmüller
Printed circuit board connector, side open, THT solder termination, 3.50 mm, no. of poles: 11, 180°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 11 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |