1604470000 | Weidmüller
Pin header, 2 pole, pitch 3.5 mm, straight, orange, 1604470000
Order No.: 51P7277
EAN: 4008190137526
MPN:
1604470000
SL 3.50/02/180G 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6426 €
500 pcs.
0.5593 €
2500 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1604470000, Weidmüller
Board Connector, lateral closed, THT solder termination, 3.50 mm, no. of poles: 2, 180°, 3.2 mm, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |