1603160000 | Weidmüller

Pin header, 12 pole, pitch 5.08 mm, straight, orange, 1603160000

Order No.: 51P7252
EAN: 4008190094638
MPN:
1603160000
SL 5.08/12/135 3.2SN OR BX
1603160000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.1761 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
172.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
28 pcs.
6.1761 €

Male connector, 1603160000, Weidmüller

PCB Connector, male header, open sided, THT solder termination, 5.08 mm, no. of poles: 12, 135°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Grid 5.08 mm
Pin number 12 pole
Colour orange
Contact type pin
Rated current 17 A
Version pin header
Connection PCB connection
Additional parts equipped
Number of rows 1
Rated voltage 400 V
contact surface tin-plated
Orientation straight
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15