1603150000 | Weidmüller

Pin header, 11 pole, pitch 5.08 mm, angled, orange, 1603150000

Order No.: 51P7251
EAN: 4008190011673
MPN:
1603150000
SL 5.08/11/135 3.2SN OR BX
1603150000 Weidmüller PCB Connection Systems Image 1
1603150000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Available in 12 Days: 150 pcs. - if ordered today
Total Price:
176.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.1781 €

Male connector, 1603150000, Weidmüller

Printed circuit board connectors, male connector, open sideways, THT solder termination, 5.08 mm, no. of poles: 11, 135°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes