1603070000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, angled, orange, 1603070000

Order No.: 51P7243
EAN: 4008190089412
MPN:
1603070000
SL 5.08/03/135 3.2SN OR BX
1603070000 Weidmüller PCB Connection Systems Image 1
1603070000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9401 €
50 pcs.
0.8687 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1603070000, Weidmüller

Printed Circuit Board Connector, male connector, open sided, THT solder termination, 5.08 mm, no. of poles: 3, 135°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes