1602610000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, straight, orange, 1602610000

Order No.: 51P7241
EAN: 4008190070748
MPN:
1602610000
SLD 5.08/48/180G 3.2SN OR BX
1602610000 Weidmüller PCB Connection Systems Image 1
1602610000 Weidmüller PCB Connection Systems Image 2
1602610000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5981 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
22.60 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5981 €
10 pcs.
20.8012 €
50 pcs.
19.1352 €
100 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1602610000, Weidmüller

Printed Circuit Board Connector, male connector, closed side, THT solder termination, 5.08 mm, no. of poles: 48, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 11 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes