1602530000 | Weidmüller
Pin header, 32 pole, pitch 5.08 mm, straight, orange, 1602530000
Order No.: 51P7233
EAN: 4008190071387
MPN:
1602530000
SLD 5.08/32/180G 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2792 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
10 pcs.
14.9702 €
50 pcs.
13.6255 €
100 pcs.
12.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1602530000, Weidmüller
Printed circuit board connectors, male header, closed side, THT solder termination, 5.08 mm, no. of poles: 32, 180°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 11 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |