1601980000 | Weidmüller

Pin header, 4 pole, pitch 5.08 mm, angled, orange, 1601980000

Order No.: 51P7215
EAN: 4008190072940
MPN:
1601980000
SLD 5.08/42/90G 3.2SN OR BX
1601980000 Weidmüller PCB Connection Systems Image 1
1601980000 Weidmüller PCB Connection Systems Image 2
1601980000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.7778 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
10 pcs.
18.2070 €
50 pcs.
16.7433 €
100 pcs.
15.2320 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1601980000, Weidmüller

Printed circuit board connector, male connector, lateral closed, THT solder termination, 5.08 mm, no. of poles: 42, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 11 A
Additional parts equipped
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes