1599250000 | Weidmüller
Pin header, 14 pole, pitch 5.08 mm, straight, orange, 1599250000
Order No.: 51P7184
EAN: 4008190178444
MPN:
1599250000
SLDF 5.08 L/F 14 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.6870 €
50 pcs.
7.9373 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1599250000, Weidmüller
Printed Circuit Board Connector, Male Connector, 5.08 mm, No. of Poles: 14, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |