1599190000 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, straight, orange, 1599190000

Order No.: 51P7178
EAN: 4008190126544
MPN:
1599190000
SLDF 5.08 L/F 8 SN OR BX
1599190000 Weidmüller PCB Connection Systems Image 1
1599190000 Weidmüller PCB Connection Systems Image 2
1599190000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1527 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
10 pcs.
4.7957 €
50 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1599190000, Weidmüller

PCB Connector, Male Connector, 5.08 mm, No. of Poles: 8, tin plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes