1599160000 | Weidmüller

Pin header, 5 pole, pitch 5.08 mm, straight, orange, 1599160000

Order No.: 51P7175
EAN: 4008190079970
MPN:
1599160000
SLDF 5.08 L/F 5 SN OR BX
1599160000 Weidmüller PCB Connection Systems Image 1
1599160000 Weidmüller PCB Connection Systems Image 2
1599160000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4867 € *
Available in 6 Days: 72 pcs. - if ordered today
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.2249 €
50 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1599160000, Weidmüller

PCB connector, male header, 5.08 mm, no. of poles: 5, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes