1599140000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, orange, 1599140000

Order No.: 51P7173
EAN: 4008190077853
MPN:
1599140000
SLDF 5.08 L/F 3 SN OR BX
1599140000 Weidmüller PCB Connection Systems Image 1
1599140000 Weidmüller PCB Connection Systems Image 2
1599140000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0230 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8564 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1599140000, Weidmüller

PCB connector, male header, 5.08 mm, no. of poles: 3, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15