1597460000 | Weidmüller

Socket header, 12 pole, pitch 3.5 mm, straight, orange, 1597460000

Order No.: 51P7157
EAN: 4008190192037
MPN:
1597460000
BL 3.50/12/180 SN OR BX
1597460000 Weidmüller PCB Connection Systems Image 1
1597460000 Weidmüller PCB Connection Systems Image 2
1597460000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3411 € *
Available: 40 pcs.
Available in 6 Days: 84 pcs. - if ordered today
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.5200 €
50 pcs.
8.6632 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 1597460000, Weidmüller

PCB connector, closed sideways, 3.50 mm, no. of poles: 12, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes