1597440000 | Weidmüller
Socket header, 10 pole, pitch 3.5 mm, straight, orange, 1597440000
Order No.: 51P7155
EAN: 4008190192013
MPN:
1597440000
BL 3.50/10/180 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6156 € *
Available: 7 pcs.
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
7.9254 €
50 pcs.
7.2233 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1597440000, Weidmüller
PCB connector, side closed, 3.50 mm, no. of poles: 10, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |