1597420000 | Weidmüller

Socket header, 8 pole, pitch 3.5 mm, straight, orange, 1597420000

Order No.: 51P7153
EAN: 4008190191993
MPN:
1597420000
BL 3.50/08/180 SN OR BX
1597420000 Weidmüller PCB Connection Systems Image 1
1597420000 Weidmüller PCB Connection Systems Image 2
1597420000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.998 € *
Available: 11 pcs.
Next delivery: 66 pcs. on 2026-04-22
Total Price:
5.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.998 €

Female connector, 1597420000, Weidmüller

PCB connectors, closed sideways, 3.50 mm, no. of poles: 8, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes