1597390000 | Weidmüller
Socket header, 5 pole, pitch 3.5 mm, straight, orange, 1597390000
Order No.: 51P7150
EAN: 4008190134785
MPN:
1597390000
BL 3.50/05/180 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Available in 6 Days: 204 pcs. - if ordered today
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.7247 €
100 pcs.
3.2725 €
250 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1597390000, Weidmüller
Socket connectors with screw connection in clamping yoke technique for conductor connection in 3.50 mm pitch. They provide space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |