1597360000 | Weidmüller
Socket header, 2 pole, pitch 3.5 mm, straight, orange, 1597360000
Order No.: 51P7147
EAN: 4008190435868
MPN:
1597360000
BL 3.50/02/180 SN OR BX
Unit Price (€ / pc.)
1.7969 € *
Available: 259 pcs.
Available in 6 Days: 528 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6541 €
50 pcs.
1.5113 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 1597360000, Weidmüller
PCB connector, closed side, 3.50 mm, no. of poles: 2, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 17 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |