1597290000 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, angled, orange, 1597290000

Order No.: 51P7140
EAN: 4008190165277
MPN:
1597290000
SL 3.50/10/90 3.2SN OR BX
1597290000 Weidmüller PCB Connection Systems Image 1
1597290000 Weidmüller PCB Connection Systems Image 2
1597290000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2725 € *
Available: 18 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0226 €
50 pcs.
2.7370 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1597290000, Weidmüller

PCB connector, open side, THT solder termination, 3.50 mm, no. of poles: 10, 90°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes