1594620000 | Weidmüller

PCB terminal, 2 pole, pitch 7.5 mm, angled, orange, 1594620000

Order No.: 51P5105
EAN: 4008190078119
MPN:
1594620000
LP 7.50/02/90 4.5SN OR BX
1594620000 Weidmüller PCB Connection Systems Image 1
1594620000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
50 pcs.
1.1900 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1594620000, Weidmüller

This PCB terminal provides connections for 1000 V, 6 mm² conductor cross-section and 32 A with proven clamping yoke connection at 7.50 mm pitch, conductor outlet direction in 90° design.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 2 pole
Grid 7.5 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes