1581990000 | Weidmüller

Pin header, 23 pole, pitch 5 mm, straight, orange, 1581990000

Order No.: 51P7050
EAN: 4008190003197
MPN:
1581990000
SL 5.00/23/180B 3.2SN OR BX
1581990000 Weidmüller PCB Connection Systems Image 1
1581990000 Weidmüller PCB Connection Systems Image 2
1581990000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.8191 €
50 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1581990000, Weidmüller

PCB connectors, dovetails for mounting blocks, THT solder termination, 5.00 mm, no. of poles: 23, 180°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes