1581830000 | Weidmüller

Pin header, 7 pole, pitch 5 mm, straight, orange, 1581830000

Order No.: 51P7034
EAN: 4008190117283
MPN:
1581830000
SL 5.00/07/180B 3.2SN OR BX
1581830000 Weidmüller PCB Connection Systems Image 1
1581830000 Weidmüller PCB Connection Systems Image 2
1581830000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9278 €
50 pcs.
1.7493 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1581830000, Weidmüller

PCB connectors, dovetails for mounting blocks, THT solder termination, 5.00 mm, no. of poles: 7, 180°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes