1581820000 | Weidmüller

Pin header, 6 pole, pitch 5 mm, straight, orange, 1581820000

Order No.: 51P7033
EAN: 4008190098872
MPN:
1581820000
SL 5.00/06/180B 3.2SN OR BX
1581820000 Weidmüller PCB Connection Systems Image 1
1581820000 Weidmüller PCB Connection Systems Image 2
1581820000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1581820000, Weidmüller

PCB Connector, Dovetail for Mounting Blocks, THT Solder Termination, 5.00 mm, No. of Poles: 6, 180°, 3.2 mm, Tin Plated, Orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes