1580960000 | Weidmüller

Pin header, 12 pole, pitch 5 mm, angled, orange, 1580960000

Order No.: 51P6993
EAN: 4008190071851
MPN:
1580960000
SL 5.00/12/90B 3.2SN OR BX
1580960000 Weidmüller PCB Connection Systems Image 1
1580960000 Weidmüller PCB Connection Systems Image 2
1580960000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.2844 €
50 pcs.
2.9869 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1580960000, Weidmüller

PCB Connector, Dovetail for Mounting Blocks, THT Solder Termination, 5.00 mm, No. of Poles: 12, 90°, 3.2 mm, Tin Plated, Orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes