1571300000 | Weidmüller
Pin header, 20 pole, pitch 5 mm, angled, orange, 1571300000
Order No.: 51P6944
EAN: 4008190043162
MPN:
1571300000
SL 5.00/20/90 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.2717 €
50 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1571300000, Weidmüller
PCB connectors, open sided, THT solder termination, 5.00 mm, no. of poles: 20, 90°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 20 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 18 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |