1571200000 | Weidmüller

Pin header, 9 pole, pitch 5 mm, angled, orange, 1571200000

Order No.: 51P6934
EAN: 4008190012571
MPN:
1571200000
SL 5.00/09/90 3.2SN OR BX
1571200000 Weidmüller PCB Connection Systems Image 1
1571200000 Weidmüller PCB Connection Systems Image 2
1571200000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4752 €
50 pcs.
2.2372 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1571200000, Weidmüller

Printed circuit board connector, open sided, THT solder termination, 5.00 mm, no. of poles: 9, 90°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes