1571190000 | Weidmüller

Pin header, 8 pole, pitch 5 mm, angled, orange, 1571190000

Order No.: 51P6933
EAN: 4008190016920
MPN:
1571190000
SL 5.00/08/90 3.2SN OR BX
1571190000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.1896 €
50 pcs.
1.9992 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1571190000, Weidmüller

Board Connector, open sided, THT solder termination, 5.00 mm, no. of poles: 8, 90°, 3.2 mm, tin plated, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes