1571160000 | Weidmüller

Pin header, 5 pole, pitch 5 mm, angled, orange, 1571160000

Order No.: 51P6930
EAN: 4008190128463
MPN:
1571160000
SL 5.00/05/90 3.2SN OR BX
1571160000 Weidmüller PCB Connection Systems Image 1
1571160000 Weidmüller PCB Connection Systems Image 2
1571160000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3685 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 1571160000, Weidmüller

PCB Connector, open sided, THT solder termination, 5.00 mm, no. of poles: 5, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection PCB connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 18 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes