1571110000 | Weidmüller
Pin header, 12 pole, pitch 5 mm, angled, orange, 1571110000
Order No.: 51P6926
EAN: 4008190140106
MPN:
1571110000
SL 5.00/12/90 3.2SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4272 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
10 pcs.
3.1654 €
50 pcs.
2.8798 €
100 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1571110000, Weidmüller
PCB connectors, side mount, THT solder termination, 5.00 mm, no. of poles: 12, 90°, 3.2 mm, tinned, orange, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 18 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |