1563400000 | Weidmüller
Connector, 9 pole, straight, black, 1563400000
Order No.: 51P6551
EAN: 4008190085896
MPN:
1563400000
RSV1,6 ZE09 BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1638 € *
Available in 6 Days: 125 pcs. - if ordered today
PCB plug-in connector, 1563400000, Weidmüller
PCB connector, strain relief, no. of poles: 9, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Orientation | straight | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |