1563100000 | Weidmüller
Connector, 24 pole, straight, black, 1563100000
Order No.: 51P6548
EAN: 4008190051167
MPN:
1563100000
RSV1,6 ZE24 BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8417 € *
Standard delivery time from the manufacturer is: 9 Weeks
PCB plug-in connector, 1563100000, Weidmüller
Printed circuit board connector, strain relief, number of poles: 24, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Orientation | straight | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |