1547600000 | Weidmüller
Socket header, 4 pole, pitch 7.62 mm, straight, black, 1547600000
Order No.: 51P6346
EAN: 4050118353426
MPN:
1547600000
BVFL 7.62HP/04/180MSF4 BCF/04R SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6386 € *
Standard delivery time from the manufacturer is: 9 Weeks
Female connector, 1547600000, Weidmüller
Printed circuit board connector, closed sideways / center screw flange, 7.62 mm, no. of poles: 4, tin-plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 38 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |